There are no models available for this part yet.
Overview of TMMH-102-01-F-T by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TMMH-102-01-F-T by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75P6914
|
Newark | Header, 2Mm, Though Hole Vertical, 6 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:3Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Tmmh Series Rohs Compliant: Yes |Samtec TMMH-102-01-F-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3540 / $0.7750 | Buy Now | |
DISTI #
TMMH-102-01-F-T-ND
|
DigiKey | 2MM LOW PROFILE STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8500 | Buy Now | |
DISTI #
TMMH-102-01-F-T
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 2 mm, 3 Rows, 6 Contacts, Through Hole, TMMH - Bulk (Alt: TMMH-102-01-F-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3400 / $0.8500 | Buy Now | |
DISTI #
200-TMMH10201FT
|
Mouser Electronics | Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.1600 / $0.8500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2533 / $0.6695 | Buy Now | ||
DISTI #
000000000002542664
|
Sager | Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.3000 / $0.8500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.2533 / $0.6695 | Buy Now | ||
DISTI #
5cd929e9cd7c1c4c38859e1f
|
Samtec | Low Profile Header Strips with End Shroud, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1600 / $0.8500 | Buy Now |
CAD Models for TMMH-102-01-F-T by Samtec Inc
Part Data Attributes for TMMH-102-01-F-T by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|