Part Details for TMMH-102-01-G-T by Samtec Inc
Overview of TMMH-102-01-G-T by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TMMH-102-01-G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75P6919
|
Newark | Header, 2Mm, Though Hole Vertical, 6 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:3Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Tmmh Series Rohs Compliant: Yes |Samtec TMMH-102-01-G-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 / $0.9060 | Buy Now |
DISTI #
TMMH-102-01-G-T
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 2 mm, 3 Rows, 6 Contacts, Through Hole, TMMH - Bulk (Alt: TMMH-102-01-G-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3430 / $1.0200 | Buy Now |
DISTI #
000000000002542665
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3430 / $1.0200 | Buy Now |
Part Details for TMMH-102-01-G-T
TMMH-102-01-G-T CAD Models
TMMH-102-01-G-T Part Data Attributes
|
TMMH-102-01-G-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMH-102-01-G-T
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |