Datasheets
TMMH-103-05-F-D-RA by:

Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT

Part Details for TMMH-103-05-F-D-RA by Samtec Inc

Overview of TMMH-103-05-F-D-RA by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMMH-103-05-F-D-RA

Part # Distributor Description Stock Price Buy
DISTI # 75P7034
Newark Header, 2Mm, Though Hole, Right Angle, 6 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tmmh Series Rohs Compliant: Yes |Samtec TMMH-103-05-F-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.8350
  • 10 $0.7310
  • 100 $0.6300
  • 500 $0.5160
  • 1,000 $0.4600
  • 2,500 $0.4150
  • 5,000 $0.4010
  • 10,000 $0.3810
$0.3810 / $0.8350 Buy Now
DISTI # TMMH-103-05-F-D-RA-ND
DigiKey 2MM LOW PROFILE STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.0800
$1.0800 Buy Now
DISTI # TMMH-103-05-F-D-RA
Avnet Americas Pin Header, Right Angle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle, TMMH - Bulk (Alt: TMMH-103-05-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $0.9300
  • 50 $0.7200
  • 100 $0.5900
  • 500 $0.5000
  • 1,000 $0.3800
$0.3800 / $0.9300 Buy Now
DISTI # 200-TMMH10305FDRA
Mouser Electronics Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch RoHS: Compliant 0
  • 1 $0.9300
  • 100 $0.5900
  • 500 $0.5000
  • 1,000 $0.3800
  • 2,500 $0.3400
  • 5,000 $0.2500
  • 10,000 $0.1700
$0.1700 / $0.9300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $0.9300
  • 50 $0.7200
  • 100 $0.5900
  • 500 $0.5000
  • 1,000 $0.3800
  • 2,000 $0.3400
  • 5,000 $0.2500
  • 10,000 $0.1700
$0.1700 / $0.9300 Buy Now
DISTI # 000000000002696568
Sager Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch Min Qty: 1 0
  • 1 $0.9300
  • 50 $0.7200
  • 100 $0.5900
  • 500 $0.5000
  • 1,000 $0.3800
  • 2,000 $0.3400
$0.3400 / $0.9300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $0.9300
  • 50 $0.7200
  • 100 $0.5900
  • 500 $0.5000
  • 1,000 $0.3800
  • 2,000 $0.3400
  • 5,000 $0.2500
  • 10,000 $0.1700
$0.1700 / $0.9300 Buy Now
DISTI # 5cd92a55cd7c1c4c38861e37
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk 0
  • 1 $0.9300
  • 50 $0.7200
  • 100 $0.5900
  • 500 $0.5000
  • 1,000 $0.3800
  • 2,000 $0.3400
  • 5,000 $0.2500
  • 10,000 $0.1700
$0.1700 / $0.9300 Buy Now

Part Details for TMMH-103-05-F-D-RA

TMMH-103-05-F-D-RA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMMH-103-05-F-D-RA Part Data Attributes

TMMH-103-05-F-D-RA Samtec Inc
Buy Now Datasheet
Compare Parts:
TMMH-103-05-F-D-RA Samtec Inc Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 0.157 inch
Body Depth 0.208 inch
Body Length 0.351 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness FLASH inch
Rated Current (Signal) 4.5 A
Reference Standard UL
Terminal Length 0.09 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 6

Alternate Parts for TMMH-103-05-F-D-RA

This table gives cross-reference parts and alternative options found for TMMH-103-05-F-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMMH-103-05-F-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZP2-H2-06-G Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Yamaichi Electronics Co Ltd TMMH-103-05-F-D-RA vs ZP2-H2-06-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMMH-103-05-F-D-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMMH-103-05-F-D-RA by Samtec Inc

  • Please alert me when TMMH-103-05-F-D-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMMH-103-05-F-D-RA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMMH-103-05-F-D-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMMH-103-05-F-D-RA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMMH-103-05-F-D-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMMH-103-05-F-D-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: