Part Details for TMMH-106-01-L-DV-LC-M-TR by Samtec Inc
Overview of TMMH-106-01-L-DV-LC-M-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMMH-106-01-L-DV-LC-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X0685
|
Newark | Low Profile Header Strips With End Shroud, 2.00 Mm Pitch Rohs Compliant: Yes |Samtec TMMH-106-01-L-DV-LC-M-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.8200 | Buy Now |
DISTI #
TMMH-106-01-L-DV-LC-M-TR-ND
|
DigiKey | 2MM LOW PROFILE STRIPS Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5098 | Buy Now |
DISTI #
TMMH-106-01-L-DV-L
|
Avnet Americas | Conn Unshrouded HDR 12 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMMH-106-01-L-DV-L) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$1.4700 / $3.0000 | Buy Now |
DISTI #
200-MMH10601LDVLCMTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch RoHS: Compliant | 0 |
|
$1.3500 / $2.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.8400 / $3.0000 | Buy Now | |
DISTI #
TMMH-106-01-L-DV-L
|
Avnet Americas | Conn Unshrouded HDR 12 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMMH-106-01-L-DV-L) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$1.4700 / $3.0000 | Buy Now |
DISTI #
TMMH-106-01-L-DV-L
|
Avnet Americas | Conn Unshrouded HDR 12 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMMH-106-01-L-DV-L) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$1.4700 / $3.0000 | Buy Now |
DISTI #
000000000005015782
|
Sager | Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch Min Qty: 1 | 0 |
|
$1.3500 / $3.0000 | Buy Now |
|
Master Electronics | 0 |
|
$0.8400 / $3.0000 | Buy Now | |
DISTI #
5cd92a62cd7c1c4c38862d6a
|
Samtec | Low Profile Header Strips with End Shroud, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8400 / $3.0000 | Buy Now |
Part Details for TMMH-106-01-L-DV-LC-M-TR
TMMH-106-01-L-DV-LC-M-TR CAD Models
TMMH-106-01-L-DV-LC-M-TR Part Data Attributes
|
TMMH-106-01-L-DV-LC-M-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMH-106-01-L-DV-LC-M-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.157 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.634 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.35 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |