Part Details for TMMH-106-04-F-DV-A by Samtec Inc
Overview of TMMH-106-04-F-DV-A by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMMH-106-04-F-DV-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X0694
|
Newark | 2Mm Low Profile Strips |Samtec TMMH-106-04-F-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $3.2700 | Buy Now |
DISTI #
TMMH-106-04-F-DV-A-ND
|
DigiKey | 2MM LOW PROFILE STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7000 | Buy Now |
DISTI #
TMMH-106-04-F-DV-A
|
Avnet Americas | Conn Unshrouded HDR 12 POS 2mm Solder ST SMD - Rail/Tube (Alt: TMMH-106-04-F-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.1000 / $2.2800 | Buy Now |
DISTI #
TMMH-106-04-F-DV-A
|
Avnet Americas | Conn Unshrouded HDR 12 POS 2mm Solder ST SMD - Rail/Tube (Alt: TMMH-106-04-F-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2500 / $2.5500 | Buy Now |
DISTI #
TMMH-106-04-F-DV-A
|
Avnet Americas | Conn Unshrouded HDR 12 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMMH-106-04-F-DV-A) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$1.1800 / $2.4100 | Buy Now |
DISTI #
TMMH-106-04-F-DV-A
|
Avnet Americas | Conn Unshrouded HDR 12 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMMH-106-04-F-DV-A) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$1.3300 / $2.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6000 / $2.2800 | Buy Now | |
DISTI #
TMMH-106-04-F-DV-A
|
Avnet Americas | Conn Unshrouded HDR 12 POS 2mm Solder ST SMD - Rail/Tube (Alt: TMMH-106-04-F-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.1000 / $2.2800 | Buy Now |
DISTI #
TMMH-106-04-F-DV-A
|
Avnet Americas | Conn Unshrouded HDR 12 POS 2mm Solder ST SMD - Rail/Tube (Alt: TMMH-106-04-F-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2500 / $2.5500 | Buy Now |
DISTI #
TMMH-106-04-F-DV-A
|
Avnet Americas | Conn Unshrouded HDR 12 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMMH-106-04-F-DV-A) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$1.1800 / $2.4100 | Buy Now |
Part Details for TMMH-106-04-F-DV-A
TMMH-106-04-F-DV-A CAD Models
TMMH-106-04-F-DV-A Part Data Attributes
|
TMMH-106-04-F-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMH-106-04-F-DV-A
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.099 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.35 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |