TMMH-107-01-TM-T
Description: 21 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Overview of TMMH-107-01-TM-T by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMMH-107-01-TM-T by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 75P7685
Newark 2Mm Low Profile Strips |Samtec TMMH-107-01-TM-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.0700
  • 50 $1.7500
  • 100 $1.4200
  • 500 $0.9160
  • 1,000 $0.6920
  • 2,000 $0.6760
$0.6760 / $2.0700 Buy Now
DISTI # TMMH-107-01-TM-T
Avnet Americas Conn Unshrouded Header HDR 21 POS 2mm Solder ST Thru-Hole - Bulk (Alt: TMMH-107-01-TM-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1.8600
  • 25 $1.4000
  • 100 $0.9160
  • 1,000 $0.8830
  • 1,191 $0.7830
  • 2,381 $0.6950
  • 10,000 $0.6730
  • 11,905 $0.5850
$0.5850 / $1.8600 Buy Now
DISTI # 000000000002696709
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $1.8600
  • 25 $1.4000
  • 100 $0.9160
  • 1,000 $0.8830
  • 1,191 $0.7830
  • 2,381 $0.6950
  • 10,000 $0.6730
  • 11,905 $0.5850
$0.5850 / $1.8600 Buy Now

CAD Models for TMMH-107-01-TM-T by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMMH-107-01-TM-T by Samtec Inc

TMMH-107-01-TM-T
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Manufacturer Series
TMMH
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
21
Want to compare parts?
  1. TMMH-107-01-TM-T
    Samtec Inc
    21 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMMH-107-01-TM-T by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMMH-107-01-TM-T by Samtec Inc

Select Manufacturer
Which Manufacturer of TMMH-107-01-TM-T would you like to use for your alert(s)?
  • Please alert me when TMMH-107-01-TM-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMMH-107-01-TM-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMMH-107-01-TM-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMMH-107-01-TM-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMMH-107-01-TM-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMMH-107-01-TM-T by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: