Part Details for TMMH-112-01-L-D-EC-001 by Samtec Inc
Overview of TMMH-112-01-L-D-EC-001 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TMMH-112-01-L-D-EC-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X1010
|
Newark | 2Mm Low Profile Strips |Samtec TMMH-112-01-L-D-EC-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $5.5900 | Buy Now |
DISTI #
TMMH-112-01-L-D-EC-001-ND
|
DigiKey | 2MM LOW PROFILE STRIPS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TMMH-112-01-L-D-EC
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Bulk - Bulk (Alt: TMMH-112-01-L-D-EC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.2800 / $5.1700 | Buy Now | |
DISTI #
TMMH-112-01-L-D-EC
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Bulk - Bulk (Alt: TMMH-112-01-L-D-EC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$2.2800 / $5.1700 | Buy Now |
Part Details for TMMH-112-01-L-D-EC-001
TMMH-112-01-L-D-EC-001 CAD Models
TMMH-112-01-L-D-EC-001 Part Data Attributes:
|
TMMH-112-01-L-D-EC-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMH-112-01-L-D-EC-001
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |