Part Details for TMMH-117-01-L-T-RA by Samtec Inc
Overview of TMMH-117-01-L-T-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMMH-117-01-L-T-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P0790
|
Newark | Header, 51 Position, 3 Row, 2Mm, Pcb Right Angle, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:3Rows, No. Of Contacts:51Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tmmh Series Rohs Compliant: Yes |Samtec TMMH-117-01-L-T-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $6.9100 | Buy Now |
DISTI #
TMMH-117-01-L-T-RA-ND
|
DigiKey | 2MM LOW PROFILE STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6400 | Buy Now |
DISTI #
TMMH-117-01-L-T-RA
|
Avnet Americas | Conn Unshrouded Header HDR 51 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: TMMH-117-01-L-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7600 / $6.2300 | Buy Now |
DISTI #
TMMH-117-01-L-T-RA
|
Avnet Americas | Conn Unshrouded HDR 51 POS 2mm Solder RA Through Hole - Rail/Tube (Alt: TMMH-117-01-L-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9100 / $6.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7200 / $6.2300 | Buy Now | |
DISTI #
TMMH-117-01-L-T-RA
|
Avnet Americas | Conn Unshrouded Header HDR 51 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: TMMH-117-01-L-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7600 / $6.2300 | Buy Now |
DISTI #
TMMH-117-01-L-T-RA
|
Avnet Americas | Conn Unshrouded HDR 51 POS 2mm Solder RA Through Hole - Rail/Tube (Alt: TMMH-117-01-L-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9100 / $6.4400 | Buy Now |
DISTI #
TMMH-117-01-L-T-RA
|
Avnet Americas | Conn Unshrouded Header HDR 51 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: TMMH-117-01-L-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7600 / $6.2300 | Buy Now |
DISTI #
TMMH-117-01-L-T-RA
|
Avnet Americas | Conn Unshrouded HDR 51 POS 2mm Solder RA Through Hole - Rail/Tube (Alt: TMMH-117-01-L-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9100 / $6.4400 | Buy Now |
DISTI #
3669458
|
Farnell | HEADER, 2MM, THT, R/A, 34WAY RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$4.9664 | Buy Now |
Part Details for TMMH-117-01-L-T-RA
TMMH-117-01-L-T-RA CAD Models
TMMH-117-01-L-T-RA Part Data Attributes
|
TMMH-117-01-L-T-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMH-117-01-L-T-RA
Samtec Inc
Board Connector, 51 Contact(s), 3 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.286 inch | |
Body Length | 1.453 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.103 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |