Part Details for TMMH-120-01-L-DV-ES-A-M-TR by Samtec Inc
Overview of TMMH-120-01-L-DV-ES-A-M-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMMH-120-01-L-DV-ES-A-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMMH-120-01-L-DV-ES-A-M-TR-ND
|
DigiKey | 2MM LOW PROFILE STRIPS Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7691 | Buy Now |
DISTI #
TMMH-120-01-L-DV-E
|
Avnet Americas | SATTMMH-120-01-L-DV-ES-A-M-TR - Tape and Reel (Alt: TMMH-120-01-L-DV-E) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$4.4900 / $6.7600 | Buy Now |
DISTI #
200-MH12001LDVESAMTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch RoHS: Compliant | 0 |
|
$3.2800 / $4.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.4800 / $6.7600 | Buy Now | |
DISTI #
TMMH-120-01-L-DV-E
|
Avnet Americas | SATTMMH-120-01-L-DV-ES-A-M-TR - Tape and Reel (Alt: TMMH-120-01-L-DV-E) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$4.4900 / $6.7600 | Buy Now |
DISTI #
000000000004011556
|
Sager | Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch Min Qty: 1 | 0 |
|
$4.0800 / $6.7600 | Buy Now |
DISTI #
TMMH-120-01-L-DV-ES-A-M-TR
|
Avnet Abacus | SATTMMH-120-01-L-DV-ES-A-M-TR - Tape and Reel (Alt: TMMH-120-01-L-DV-ES-A-M-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.4800 / $6.7600 | Buy Now | |
DISTI #
5cd92ab4cd7c1c4c38868c38
|
Samtec | Low Profile Header Strips with End Shroud, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.4800 / $6.7600 | Buy Now |
Part Details for TMMH-120-01-L-DV-ES-A-M-TR
TMMH-120-01-L-DV-ES-A-M-TR CAD Models
TMMH-120-01-L-DV-ES-A-M-TR Part Data Attributes:
|
TMMH-120-01-L-DV-ES-A-M-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMH-120-01-L-DV-ES-A-M-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.695 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.38 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |