Part Details for TMMH-132-01-F-DV-ES-A-TR by Samtec Inc
Overview of TMMH-132-01-F-DV-ES-A-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMMH-132-01-F-DV-ES-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TMMH-132-01-F-DV-ES-A-TR-ND
|
DigiKey | LOW PROFILE HEADER STRIPS WITH E Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9100 | Buy Now |
DISTI #
TMMH-132-01-F-DV-E
|
Avnet Americas | Conn Unshrouded HDR 64 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMMH-132-01-F-DV-E) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$5.4900 / $8.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8900 / $8.3700 | Buy Now | |
DISTI #
TMMH-132-01-F-DV-E
|
Avnet Americas | Conn Unshrouded HDR 64 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMMH-132-01-F-DV-E) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$5.4900 / $8.3700 | Buy Now |
DISTI #
TMMH-132-01-F-DV-E
|
Avnet Americas | Conn Unshrouded HDR 64 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMMH-132-01-F-DV-E) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$5.4900 / $8.3700 | Buy Now |
DISTI #
000000000005934198
|
Sager | Headers & Wire Housings Low Profile Header Strips with End Shroud, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$4.9700 / $8.3700 | Buy Now |
DISTI #
TMMH-132-01-F-DV-ES-A-TR
|
Avnet Asia | Conn Unshrouded HDR 64 POS 2mm Solder ST SMD T/R (Alt: TMMH-132-01-F-DV-ES-A-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$2.8900 / $8.3700 | Buy Now | |
DISTI #
5cd92ae0cd7c1c4c3886bf72
|
Samtec | Low Profile Header Strips with End Shroud, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.8900 / $8.3700 | Buy Now |
Part Details for TMMH-132-01-F-DV-ES-A-TR
TMMH-132-01-F-DV-ES-A-TR CAD Models
TMMH-132-01-F-DV-ES-A-TR Part Data Attributes
|
TMMH-132-01-F-DV-ES-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMH-132-01-F-DV-ES-A-TR
Samtec Inc
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.643 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.38 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |