Part Details for TMMH-140-01-G-DV-M-TR by Samtec Inc
Overview of TMMH-140-01-G-DV-M-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TMMH-140-01-G-DV-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X2204
|
Newark | 2Mm Low Profile Strips |Samtec TMMH-140-01-G-DV-M-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.6900 | Buy Now |
DISTI #
TMMH-140-01-G-DV-M-TR-ND
|
DigiKey | 2MM LOW PROFILE STRIPS Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TMMH-140-01-G-DV-M
|
Avnet Americas | Conn Unshrouded HDR 80 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMMH-140-01-G-DV-M) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3400 / $8.0000 | Buy Now |
DISTI #
000000000002240359
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3400 / $8.0000 | Buy Now |
Part Details for TMMH-140-01-G-DV-M-TR
TMMH-140-01-G-DV-M-TR CAD Models
TMMH-140-01-G-DV-M-TR Part Data Attributes
|
TMMH-140-01-G-DV-M-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMH-140-01-G-DV-M-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |