Part Details for TMMS-111-01-L-Q-RA-FS by Samtec Inc
Overview of TMMS-111-01-L-Q-RA-FS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMMS-111-01-L-Q-RA-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMMS-111-01-L-Q-RA
|
Avnet Americas | Conn Shrouded Header HDR 44 POS 2mm Solder RA Thru-Hole - Bulk (Alt: TMMS-111-01-L-Q-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6400 / $10.2100 | Buy Now |
DISTI #
000000000002543510
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6400 / $10.2100 | Buy Now |
Part Details for TMMS-111-01-L-Q-RA-FS
TMMS-111-01-L-Q-RA-FS CAD Models
TMMS-111-01-L-Q-RA-FS Part Data Attributes
|
TMMS-111-01-L-Q-RA-FS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMS-111-01-L-Q-RA-FS
Samtec Inc
Board Connector, 44 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body Breadth | 0.475 inch | |
Body Depth | 0.62 inch | |
Body Length | 1.041 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMMS-111-01-L-Q-RA-FS
This table gives cross-reference parts and alternative options found for TMMS-111-01-L-Q-RA-FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMMS-111-01-L-Q-RA-FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50122-3011J | Board Connector, 44 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TMMS-111-01-L-Q-RA-FS vs 50122-3011J |
50122-3011J | Board Connector, 44 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | TMMS-111-01-L-Q-RA-FS vs 50122-3011J |
51176-7011C | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TMMS-111-01-L-Q-RA-FS vs 51176-7011C |
50015-3011A | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TMMS-111-01-L-Q-RA-FS vs 50015-3011A |
50772-7011G | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | TMMS-111-01-L-Q-RA-FS vs 50772-7011G |
50772-7011C | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TMMS-111-01-L-Q-RA-FS vs 50772-7011C |
50772-7011D | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | TMMS-111-01-L-Q-RA-FS vs 50772-7011D |
50772-7011D | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | TMMS-111-01-L-Q-RA-FS vs 50772-7011D |
50015-3011C | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | TMMS-111-01-L-Q-RA-FS vs 50015-3011C |
50776-A011A | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | TMMS-111-01-L-Q-RA-FS vs 50776-A011A |