Part Details for TMMS-130-01-F-Q-RA-FS by Samtec Inc
Overview of TMMS-130-01-F-Q-RA-FS by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TMMS-130-01-F-Q-RA-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P8996
|
Newark | Header, 2Mm, Though Hole, Right Angle, 120 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:120Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tmms Series Rohs Compliant: Yes |Samtec TMMS-130-01-F-Q-RA-FS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$10.6700 / $16.3900 | Buy Now |
DISTI #
SAM15867-ND
|
DigiKey | CONN HEADER R/A 120P 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
35 In Stock |
|
$12.0375 / $14.5300 | Buy Now |
DISTI #
TMMS-130-01-F-Q-RA
|
Avnet Americas | Conn Shrouded Header HDR 120 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TMMS-130-01-F-Q-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 22 Factory Stock |
|
$10.1700 / $14.5300 | Buy Now |
DISTI #
200-TMMS13001FQRAFS
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip RoHS: Compliant | 17 |
|
$5.5900 / $14.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9100 / $15.8300 | Buy Now |
|
Powell Electronics | 2.00 mm Fully Shrouded Quad Row Terminal Min Qty: 1 | 15 |
|
$10.1700 / $14.5300 | Buy Now |
DISTI #
000000000001363008
|
Sager | Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip Min Qty: 1 | 22 |
|
$9.2500 / $14.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9100 / $15.8300 | Buy Now |
DISTI #
5cd92a9ecd7c1c4c388673ba
|
Samtec | 2.00 mm Fully Shrouded Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 22 |
|
$5.5900 / $14.5300 | Buy Now |
Part Details for TMMS-130-01-F-Q-RA-FS
TMMS-130-01-F-Q-RA-FS CAD Models
TMMS-130-01-F-Q-RA-FS Part Data Attributes
|
TMMS-130-01-F-Q-RA-FS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMS-130-01-F-Q-RA-FS
Samtec Inc
Board Connector, 120 Contact(s), 4 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Body Breadth | 0.475 inch | |
Body Depth | 0.62 inch | |
Body Length | 2.534 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 3u inch | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |