Part Details for TMOA-225121334 by Laser Components USA Inc
Overview of TMOA-225121334 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TMOA-225121334
TMOA-225121334 CAD Models
TMOA-225121334 Part Data Attributes
|
TMOA-225121334
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
TMOA-225121334
Laser Components USA Inc
Variable Attenuator, 1500nm Min, 1600nm Max, 25dB Min, SC/PC Connector, Through Hole Mount, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Attenuation-Min | 25 dB | |
Body Height | 18 mm | |
Body Length or Diameter | 6 mm | |
Connection Type | SC/PC CONNECTOR | |
Fiber Optic Device Type | VARIABLE ATTENUATOR | |
Fiber Type | 900, SMF-28 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1600 nm | |
Operating Wavelength-Min | 1500 nm | |
Operating Wavelength-Nom | 1550 nm | |
Return Loss-Min | 45 dB | |
Surface Mount | NO |