There are no models available for this part yet.
Overview of TMOV14R115E by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV14R115E by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $4.4900 | Buy Now |
CAD Models for TMOV14R115E by Littelfuse Inc
Part Data Attributes for TMOV14R115E by Littelfuse Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
Radial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
115 V
|
Energy Absorbing Capacity-Max
|
35 J
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK; TR
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
198 V
|
Alternate Parts for TMOV14R115E
This table gives cross-reference parts and alternative options found for TMOV14R115E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV14R115E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV14R115EL1B1 | Varistor, 198V, 35J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TMOV14R115E vs TMOV14R115EL1B1 |
TMOV14R115EL1T7 | Varistor, 198V, 35J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TMOV14R115E vs TMOV14R115EL1T7 |
Related Parts for TMOV14R115E
-
TMOV14RP115ENon-linear Resistors
-
MPY20W1470FB00MSSDFixed Capacitors
-
TMBYV10-60FILMRectifier Diodes
-
TLWJ1100(T11)Visible LEDs
-
TM4C1232E6PMI7Microcontrollers
-
TLV7113330DDSERLinear Regulator ICs
-
TMP709AIDBVROther Analog ICs
-
TL7705AIPPower Management Circuits
-
TLV2375IPWRG4Operational Amplifiers