TMOV14RP115ML2T7
Littelfuse Inc
Description: Varistor, 35J, Through Hole Mount

Overview of TMOV14RP115ML2T7 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for TMOV14RP115ML2T7 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01P8089
Newark Thermally Protected Varistor 14Mm Rohs/ Tr Rohs Compliant: Yes |Littelfuse TMOV14RP115ML2T7 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.1800
  • 2,000 $1.1100
  • 4,000 $1.0000
  • 6,000 $0.9640
  • 10,000 $0.9280
$0.9280 / $1.1800 Buy Now
DISTI # TMOV14RP115ML2T7-ND
DigiKey VARISTOR 180V 6KA DISC 14MM Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $1.0613
$1.0613 Buy Now
DISTI # 576-TMOV14RP115ML2T7
Mouser Electronics Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant 0
  • 500 $1.0400
  • 1,500 $1.0400
$1.0400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,500 $0.9420
$0.9420 Buy Now
Ozdisan Elektronik VARISTOR DISC-3L 14MM 180V 6KA 115VAC 150VDC THT 0
  • 1 $1.6972
  • 500 $1.5429
$1.5429 / $1.6972 RFQ

CAD Models for TMOV14RP115ML2T7 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMOV14RP115ML2T7 by Littelfuse Inc

TMOV14RP115ML2T7
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
115 V
Energy Absorbing Capacity-Max
35 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
17 mm
Package Length
17 mm
Package Style
PCB Mount
Package Width
9 mm
Packing Method
TR
Rated Temperature
85 °C
Reference Standard
CUL; IEC; UL; VDE
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
SURGE PROTECTION
Working Voltage
150 V
Want to compare parts?
  1. TMOV14RP115ML2T7
    Littelfuse Inc
    Varistor, 35J, Through Hole Mount
    VS

Related Parts for TMOV14RP115ML2T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMOV14RP115ML2T7 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMOV14RP115ML2T7 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of TMOV14RP115ML2T7 would you like to use for your alert(s)?
  • Please alert me when TMOV14RP115ML2T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMOV14RP115ML2T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMOV14RP115ML2T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMOV14RP115ML2T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMOV14RP115ML2T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMOV14RP115ML2T7 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: