Part Details for TMOV14RP150EL2T7 by Littelfuse Inc
Overview of TMOV14RP150EL2T7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV14RP150EL2T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8098
|
Newark | Thermally Protected Varistor 14Mm Rohs/ Tr Rohs Compliant: Yes |Littelfuse TMOV14RP150EL2T7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8660 / $1.1000 | Buy Now |
DISTI #
TMOV14RP150EL2T7-ND
|
DigiKey | VARISTOR 240V 6KA DISC 14MM Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9906 | Buy Now |
DISTI #
576-TMOV14RP150EL2T7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 0 |
|
$0.9670 / $0.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8790 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 240V 6KA 150VAC 200VDC THT | 0 |
|
$1.3800 / $1.5180 | RFQ |
Part Details for TMOV14RP150EL2T7
TMOV14RP150EL2T7 CAD Models
TMOV14RP150EL2T7 Part Data Attributes
|
TMOV14RP150EL2T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP150EL2T7
Littelfuse Inc
Varistor, 60J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 60 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 200 V |