Datasheets
TMOV14RP150M by: Littelfuse Inc

Varistor, 60J, Through Hole Mount, ROHS COMPLIANT

Part Details for TMOV14RP150M by Littelfuse Inc

Overview of TMOV14RP150M by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for TMOV14RP150M

Part # Distributor Description Stock Price Buy
DISTI # 01P8099
Newark Metal Oxide Varistor, 150V 395V Rad, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:Itmov Series, Clamping Voltage Vc Max:395V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:6Ka, Capacitance, Cd:800Pf Rohs Compliant: Yes |Littelfuse TMOV14RP150M Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.1000
  • 2,500 $0.9780
$0.9780 / $1.1000 Buy Now
DISTI # F4007-ND
DigiKey VARISTOR 240V 6KA DISC 14MM Min Qty: 1200 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 1,200 $1.0449
$1.0449 Buy Now
DISTI # 576-TMOV14RP150M
Mouser Electronics Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant 1119
  • 1 $2.1300
  • 10 $1.9100
  • 100 $1.5400
  • 250 $1.4500
  • 600 $1.2700
  • 1,200 $0.9900
  • 5,400 $0.9810
$0.9810 / $2.1300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 1,200 $0.9270
$0.9270 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 300 $2.3100
  • 600 $1.4200
  • 900 $1.1300
  • 1,200 $1.1000
$1.1000 / $2.3100 Buy Now
Ozdisan Elektronik VARISTOR DISC-3L 14MM 240V 6KA 150VAC 200VDC THT 0
  • 1 $1.6155
  • 600 $1.4686
$1.4686 / $1.6155 RFQ

Part Details for TMOV14RP150M

TMOV14RP150M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMOV14RP150M Part Data Attributes

TMOV14RP150M Littelfuse Inc
Buy Now Datasheet
Compare Parts:
TMOV14RP150M Littelfuse Inc Varistor, 60J, Through Hole Mount, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 150 V
Energy Absorbing Capacity-Max 60 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 17 mm
Package Length 17 mm
Package Shape DISK PACKAGE
Package Style PCB Mount
Package Width 9 mm
Packing Method BULK
Rated Temperature 85 °C
Reference Standard CUL; IEC; UL; VDE
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Terminal Finish TIN
Terminal Placement RADIAL
Terminal Shape WIRE
Thermistor Application SURGE PROTECTION
Working Voltage 200 V

TMOV14RP150M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMOV14RP150M by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMOV14RP150M by Littelfuse Inc

  • Please alert me when TMOV14RP150M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMOV14RP150M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMOV14RP150M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMOV14RP150M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMOV14RP150M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMOV14RP150M by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: