-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 100J, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8113
|
Newark | Metal Oxide Varistor, 250V 650V Rad, Voltage Rating Vac:250V, Voltage Rating Vdc:320V, Product Range:Tmov Series, Clamping Voltage Vc Max:650V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:6Ka, Capacitance, Cd:500Pf Rohs Compliant: Yes |Littelfuse TMOV14RP250E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 871 |
|
$0.7830 | Buy Now |
DISTI #
38AC2458
|
Newark | Varistor, Mov, 650V, Disc 14Mm, Voltage Rating Vac:250V, Voltage Rating V Dc:320V, Product Range:Tmov Series, Clamping Voltage Vc Max:650V, Varistor Case Style:Disc 14Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @rohs Compliant: Yes |Littelfuse TMOV14RP250E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8560 / $2.0400 | Buy Now |
DISTI #
F4014-ND
|
DigiKey | VARISTOR 390V 6KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6028 In Stock |
|
$0.8734 / $1.9800 | Buy Now |
DISTI #
576-TMOV14RP250E
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 7523 |
|
$0.9510 / $1.8300 | Buy Now |
|
Future Electronics | TMOV® Series 429 VDC 250 V RMS 650 V Clamp 6000 A 500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 49Bag |
|
$0.8550 / $1.0600 | Buy Now |
|
Future Electronics | TMOV® Series 429 VDC 250 V RMS 650 V Clamp 6000 A 500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Bag | 0Bag |
|
$0.8550 / $1.0700 | Buy Now |
|
Future Electronics | TMOV® Series 429 VDC 250 V RMS 650 V Clamp 6000 A 500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Bag | 0Bag |
|
$0.8550 / $1.0700 | Buy Now |
|
Future Electronics | TMOV® Series 429 VDC 250 V RMS 650 V Clamp 6000 A 500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Bag | 0Bag |
|
$0.8550 / $1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.6600 | Buy Now |
DISTI #
TMOV14RP250E
|
TTI | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 9040 In Stock |
|
$0.8600 / $0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMOV14RP250E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP250E
Littelfuse Inc
Varistor, 100J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 100 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 320 V |
This table gives cross-reference parts and alternative options found for TMOV14RP250E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV14RP250E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V250LT20CX10 | RESISTOR, VOLTAGE DEPENDENT, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV14RP250E vs V250LT20CX10 |
V250LA20CX10 | RESISTOR, VOLTAGE DEPENDENT, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV14RP250E vs V250LA20CX10 |