Part Details for TMOV14RP320M by Littelfuse Inc
Overview of TMOV14RP320M by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TMOV14RP320M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8126
|
Newark | Metal Oxide Varistor, 320V 840V Rad, Voltage Rating Vac:320V, Voltage Rating Vdc:420V, Product Range:Itmov Series, Clamping Voltage Vc Max:840V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:6Ka, Capacitance, Cd:380Pf Rohs Compliant: Yes |Littelfuse TMOV14RP320M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9780 / $1.1000 | Buy Now |
DISTI #
F4021-ND
|
DigiKey | VARISTOR 510V 6KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
726 In Stock |
|
$0.8919 / $1.9200 | Buy Now |
DISTI #
576-TMOV14RP320M
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 1464 |
|
$0.9360 / $2.1300 | Buy Now |
|
Future Electronics | TMOV Series 420 VDC 320 Vrms 840 V Clamp 6000 A 380 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 1000Bag |
|
$0.9200 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |
DISTI #
TMOV14RP320M
|
TME | Varistor: metal-oxide, THT, 320VAC, 420VDC, 510V, 6kA, iTMOV, 136J Min Qty: 1500 | 0 |
|
$0.9300 | RFQ |
|
ComSIT USA | RADIAL LEAD VARISTOR Varistor, 136J, Through Hole Mount RoHS: Compliant | Europe - 1500 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.8867 / $0.9500 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC-3L 14MM 510V 6KA 320VAC 420VDC THT | 0 |
|
$1.4672 / $1.6139 | RFQ |
Part Details for TMOV14RP320M
TMOV14RP320M CAD Models
TMOV14RP320M Part Data Attributes:
|
TMOV14RP320M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP320M
Littelfuse Inc
Varistor, 136J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 136 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | PCB Mount | |
Package Width | 11 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 420 V |