-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6678
|
Newark | Thermally Protected Varistor 14Mm Rohs/ Tr |Littelfuse TMOV14RP320ML3T7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9280 / $1.1800 | Buy Now |
DISTI #
F9826TR-ND
|
DigiKey | THERM PROTECT VARISTOR 14MM Min Qty: 1200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0613 | Buy Now |
DISTI #
576-TMOV14RP320ML3T7
|
Mouser Electronics | Varistors 14MM 320V STRAIGHT INLINE RoHS: Compliant | 0 |
|
$1.0400 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8420 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC-3L 14MM 510V 6KA 320VAC 420VDC THT | 0 |
|
$1.7307 / $1.9038 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMOV14RP320ML3T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP320ML3T7
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Manufacturer Series | ITMOV | |
Resistor Type | VARISTOR |