-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 160J, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8132
|
Newark | Metal Oxide Varistor, 420V, 1.12Kv, Radial, Voltage Rating Vac:420V, Voltage Rating Vdc:560V, Product Range:Tmov Series, Clamping Voltage Vc Max:1.12Kv, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20µs:6Ka Rohs Compliant: Yes |Littelfuse TMOV14RP420E RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9420 / $1.0600 | Buy Now |
DISTI #
F4024-ND
|
DigiKey | VARISTOR 680V 6KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
612 In Stock |
|
$0.8595 / $1.8500 | Buy Now |
DISTI #
576-TMOV14RP420E
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 8389 |
|
$0.9830 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.8050 / $0.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.2300 | Buy Now |
DISTI #
82734912
|
Verical | Var MOV 420VAC/560VDC 6000A 748V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2419 | Americas - 1128 |
|
$0.8330 / $1.5426 | Buy Now |
|
Bristol Electronics | 22400 |
|
RFQ | ||
DISTI #
TMOV14RP420E
|
TTI | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8400 / $0.8900 | Buy Now |
DISTI #
TMOV14RP420E
|
TME | Varistor: metal-oxide, THT, 420VAC, 560VDC, 680V, 6kA, TMOV, 160J Min Qty: 1500 | 0 |
|
$0.8700 | RFQ |
DISTI #
C1S425200207994
|
Chip1Stop | Var MOV 420VAC/560VDC 6000A 748V Radial Bulk RoHS: Compliant pbFree: Yes | 1128 |
|
$0.8220 / $5.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMOV14RP420E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP420E
Littelfuse Inc
Varistor, 160J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 160 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |