Part Details for TMOV14RP420EL2B7 by Littelfuse Inc
Overview of TMOV14RP420EL2B7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV14RP420EL2B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6679
|
Newark | Thermally Protected Varistor 14Mm Rohs/ Bulk |Littelfuse TMOV14RP420EL2B7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 / $1.1000 | Buy Now |
DISTI #
TMOV14RP420EL2B7-ND
|
DigiKey | VARISTOR 680V 6KA DISC 14MM Min Qty: 1500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0467 | Buy Now |
DISTI #
576-TMOV14RP420EL2B7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS RoHS: Compliant | 0 |
|
$1.0300 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.8210 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 680V 6KA 420VAC 560VDC THT | 0 |
|
$1.8167 / $1.9984 | RFQ |
Part Details for TMOV14RP420EL2B7
TMOV14RP420EL2B7 CAD Models
TMOV14RP420EL2B7 Part Data Attributes
|
TMOV14RP420EL2B7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP420EL2B7
Littelfuse Inc
Varistor, 160J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 160 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN |