Part Details for TMOV14RP420EL2T7 by Littelfuse Inc
Overview of TMOV14RP420EL2T7 by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV14RP420EL2T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4902
|
Newark | Varistor, Metal Oxide, 1.12Kv, 14Mm Disc, Voltage Rating Vac:420V, Voltage Rating V Dc:560V, Product Range:Tmov Series, Clamping Voltage Vc Max:1.12Kv, Varistor Case Style:Disc 14Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Rohs Compliant: Yes |Littelfuse TMOV14RP420EL2T7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 509 |
|
$1.4700 / $2.0500 | Buy Now |
DISTI #
01P8133
|
Newark | Thermally Protected Varistor 14Mm Rohs/ Tr Rohs Compliant: Yes |Littelfuse TMOV14RP420EL2T7 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.1400 | Buy Now |
DISTI #
F11659CT-ND
|
DigiKey | VARISTOR 680V 6KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.8750 / $1.8800 | Buy Now |
DISTI #
576-TMOV14RP420EL2T7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 893 |
|
$0.8750 / $1.4800 | Buy Now |
|
Future Electronics | TMOV Series 560 VDC 420 Vrms 1120 V Clamp 6000 A 300 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.8650 / $0.9550 | Buy Now |
|
Future Electronics | TMOV Series 560 VDC 420 Vrms 1120 V Clamp 6000 A 300 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8650 / $0.9550 | Buy Now |
|
Future Electronics | TMOV Series 560 VDC 420 Vrms 1120 V Clamp 6000 A 300 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8350 / $0.9200 | Buy Now |
DISTI #
83631557
|
Verical | Var MOV 420VAC/560VDC 6000A 748V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2425 | Americas - 800 |
|
$0.9945 | Buy Now |
DISTI #
84433249
|
Verical | Var MOV 420VAC/560VDC 6000A 748V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2431 | Americas - 800 |
|
$1.3203 | Buy Now |
DISTI #
62517773
|
Verical | Var MOV 420VAC/560VDC 6000A 748V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2219 | Americas - 100 |
|
$0.8817 / $0.9164 | Buy Now |
Part Details for TMOV14RP420EL2T7
TMOV14RP420EL2T7 CAD Models
TMOV14RP420EL2T7 Part Data Attributes
|
TMOV14RP420EL2T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP420EL2T7
Littelfuse Inc
Varistor, 560V, 160J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 160 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 560 V |