There are no models available for this part yet.
Overview of TMOV14RP420ML2T7 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for TMOV14RP420ML2T7 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P8135
|
Newark | Thermally Protected Varistor 14Mm Rohs/ Tr Rohs Compliant: Yes |Littelfuse TMOV14RP420ML2T7 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9760 / $1.2400 | Buy Now | |
DISTI #
18-TMOV14RP420ML2T7CT-ND
|
DigiKey | VARISTOR 680V 6KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1150 In Stock |
|
$0.9523 / $2.2700 | Buy Now | |
DISTI #
576-TMOV14RP420ML2T7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 0 |
|
$1.0900 | Order Now | |
Future Electronics | THERMALLY PROTECTED VARISTOR 14MM ROHS RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7850 / $0.8650 | Buy Now | ||
DISTI #
68395592
|
Verical | Var MOV 420VAC/560VDC 6000A 748V Thru-Hole Pin T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2317 | Americas - 400 |
|
$0.8605 / $0.9924 | Buy Now | |
Bristol Electronics | 800 |
|
RFQ | ||||
DISTI #
C1S425202014778
|
Chip1Stop | THERMALLY PROTECTED VARISTOR 14MM ROHS | 400 |
|
$1.0100 | Buy Now | |
Ozdisan Elektronik | VARISTOR DISC-3L 14MM 680V 6KA 420VAC 560VDC THT | 0 |
|
$1.6179 / $1.7797 | RFQ |
CAD Models for TMOV14RP420ML2T7 by Littelfuse Inc
Part Data Attributes for TMOV14RP420ML2T7 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
420 V
|
Energy Absorbing Capacity-Max
|
160 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
17 mm
|
Package Length
|
17 mm
|
Package Style
|
PCB Mount
|
Package Width
|
11 mm
|
Packing Method
|
TR
|
Rated Temperature
|
85 °C
|
Reference Standard
|
CUL; IEC; UL; VDE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
SURGE PROTECTION
|
Working Voltage
|
560 V
|