There are no models available for this part yet.
Overview of TMOV14RP625E by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV14RP625E by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31Y4810
|
Newark | Thermally Protected Varistor 14Mm Rohs/ Bulk |Littelfuse TMOV14RP625E RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.2000 | Buy Now | |
DISTI #
TMOV14RP625E-ND
|
DigiKey | VARISTOR 1KV 6KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
372 In Stock |
|
$0.9804 / $2.1100 | Buy Now | |
DISTI #
576-TMOV14RP625E
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 256 |
|
$1.1300 / $2.1100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.0200 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 14MM 1000V 6KA 625VAC 825VDC THT | 0 |
|
$1.7245 / $1.8969 | RFQ |
CAD Models for TMOV14RP625E by Littelfuse Inc
Part Data Attributes for TMOV14RP625E by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
625 V
|
Energy Absorbing Capacity-Max
|
200 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
22 mm
|
Package Length
|
17 mm
|
Package Style
|
Radial
|
Package Width
|
13 mm
|
Packing Method
|
Bulk
|
Rated Temperature
|
85 °C
|
Reference Standard
|
CUL; IEC; TUV; UL
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
825 V
|
Related Parts for TMOV14RP625E
-
TMOV20RP320ENon-linear Resistors
-
TP5KP18ATransient Suppressors
-
TM4C123AE6PMIRMicrocontrollers
-
TLZ6V2-GS18Zener Diodes
-
TLV71728PDQNTLinear Regulator ICs
-
TNY277GNSwitching Regulator or Controllers
-
TPS2058ADG4Power Management Circuits
-
TLV272CDRG4Operational Amplifiers
-
TN2-L-6VPower/Signal Relays