There are no models available for this part yet.
Overview of TMOV20R250E by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV20R250E by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $4.9900 | Buy Now | ||
Quest Components | VARISTOR, 170J, THROUGH HOLE MOUNT | 635 |
|
$2.9715 / $5.9430 | Buy Now |
CAD Models for TMOV20R250E by Littelfuse Inc
Part Data Attributes for TMOV20R250E by Littelfuse Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
250 V
|
Energy Absorbing Capacity-Max
|
170 J
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK; TR
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
429 V
|
Alternate Parts for TMOV20R250E
This table gives cross-reference parts and alternative options found for TMOV20R250E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV20R250E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV20R250EL2T7 | RESISTOR, VOLTAGE DEPENDENT, 429V, 170J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20R250E vs TMOV20R250EL2T7 |
TMOV20R250ML1T7 | Varistor, 429V, 170J, Through Hole Mount, RADIAL LEADED-3 | Littelfuse Inc | TMOV20R250E vs TMOV20R250ML1T7 |
TMOV20R250ML1T1 | Varistor, 429V, 170J, Through Hole Mount, RADIAL LEADED-3 | Littelfuse Inc | TMOV20R250E vs TMOV20R250ML1T1 |
TMOV20R250EL1T7 | Varistor, 429V, 170J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TMOV20R250E vs TMOV20R250EL1T7 |
TMOV20R250M | RESISTOR, VOLTAGE DEPENDENT, 429V, 170J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20R250E vs TMOV20R250M |
TMOV20R250EL1T1 | Varistor, 429V, 170J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TMOV20R250E vs TMOV20R250EL1T1 |
TMOV20RP250M | Varistor, 170J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | TMOV20R250E vs TMOV20RP250M |
TMOV20R250ML2T7 | RESISTOR, VOLTAGE DEPENDENT, 429V, 170J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20R250E vs TMOV20R250ML2T7 |
Related Parts for TMOV20R250E
-
TMOV14RP510ENon-linear Resistors
-
TML10115Power Supply Modules
-
SDS680R-105MFixed Inductors
-
TMS320F28032PNSMicrocontrollers
-
TLV1117-25IDCYRLinear Regulator ICs
-
FAN48630UC33XSwitching Regulator or Controllers
-
TN5335K1-GSmall Signal Field-Effect Transistors
-
MMBT3904Small Signal Bipolar Transistors
-
TLV809L30DBVRPower Management Circuits