Part Details for TMOV20RP200E by Littelfuse Inc
Overview of TMOV20RP200E by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV20RP200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8168
|
Newark | Metal Oxide Varistor, 200V 530V Rad, Voltage Rating Vac:200V, Voltage Rating Vdc:260V, Product Range:Tmov Series, Clamping Voltage Vc Max:530V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20µs:10Ka, Capacitance, Cd:1250Pf Rohs Compliant: Yes |Littelfuse TMOV20RP200E RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.1900 | Buy Now |
DISTI #
F4036-ND
|
DigiKey | VARISTOR 314V 10KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
502 In Stock |
|
$0.9664 / $2.0800 | Buy Now |
DISTI #
576-TMOV20RP200E
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 55 |
|
$1.1100 / $2.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $2.5000 | Buy Now |
DISTI #
TMOV20RP200E
|
TME | Varistor: metal-oxide, THT, 200VAC, 260VDC, 314V, 10kA, TMOV, 154J Min Qty: 1200 | 0 |
|
$0.9700 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 314V 10KA 200VAC 260VDC THT | 0 |
|
$1.6485 / $1.8134 | RFQ |
Part Details for TMOV20RP200E
TMOV20RP200E CAD Models
TMOV20RP200E Part Data Attributes
|
TMOV20RP200E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP200E
Littelfuse Inc
Varistor, 154J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 200 V | |
Energy Absorbing Capacity-Max | 154 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 28 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 260 V |
Alternate Parts for TMOV20RP200E
This table gives cross-reference parts and alternative options found for TMOV20RP200E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV20RP200E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV20RP200M | Varistor, 154J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | TMOV20RP200E vs TMOV20RP200M |