Part Details for TMOV20RP200M by Littelfuse Inc
Overview of TMOV20RP200M by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TMOV20RP200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8170
|
Newark | Metal Oxide Varistor, 200V 530V Rad, Voltage Rating Vac:200V, Voltage Rating Vdc:260V, Product Range:Itmov Series, Clamping Voltage Vc Max:530V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20µs:10Ka, Capacitance, Cd:1250Pf Rohs Compliant: Yes |Littelfuse TMOV20RP200M RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.2600 | Buy Now |
DISTI #
F4037-ND
|
DigiKey | VARISTOR 314V 10KA DISC 20MM Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2029 | Buy Now |
DISTI #
576-TMOV20RP200M
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $2.6600 | Buy Now |
DISTI #
TMOV20RP200M
|
TME | Varistor: metal-oxide, THT, 200VAC, 260VDC, 314V, 10kA, iTMOV, 154J Min Qty: 1200 | 0 |
|
$1.0300 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC-3L 20MM 314V 10KA 200VAC 260VDC THT | 0 |
|
$1.7505 / $1.9256 | RFQ |
Part Details for TMOV20RP200M
TMOV20RP200M CAD Models
TMOV20RP200M Part Data Attributes
|
TMOV20RP200M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP200M
Littelfuse Inc
Varistor, 154J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 200 V | |
Energy Absorbing Capacity-Max | 154 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 28 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 260 V |