Part Details for TMOV20RP300EX2901 by Littelfuse Inc
Overview of TMOV20RP300EX2901 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMOV20RP300EX2901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17790265
|
Arrow Electronics | Var MOV 300VAC/385VDC 10000A 517V Thru-Hole Radial RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1848 | Americas - 300 |
|
$0.7183 / $0.9692 | Buy Now |
DISTI #
V36:1790_17790265
|
Arrow Electronics | Var MOV 300VAC/385VDC 10000A 517V Thru-Hole Radial RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1833 | Americas - 300 |
|
$0.5873 | Buy Now |
DISTI #
TMOV20RP300EX2901
|
TTI | Varistors 300VAC 250J 840V-CL 10KA-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$0.7600 | Buy Now |
Part Details for TMOV20RP300EX2901
TMOV20RP300EX2901 CAD Models
TMOV20RP300EX2901 Part Data Attributes:
|
TMOV20RP300EX2901
Littelfuse Inc
Buy Now
|
Compare Parts:
TMOV20RP300EX2901
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |