Part Details for TMOV20RP320EX2855 by Littelfuse Inc
Overview of TMOV20RP320EX2855 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMOV20RP320EX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6686
|
Newark | Thermally Protected Varistor 20Mm Rohs/ Bulk |Littelfuse TMOV20RP320EX2855 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2500 | Buy Now |
DISTI #
F9830-ND
|
DigiKey | THERM PROTECT VARISTOR 20MM Min Qty: 1500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1912 | Buy Now |
DISTI #
576-TMOV20RP320EX285
|
Mouser Electronics | Varistors 20MM 320V NI COATED RoHS: Compliant | 0 |
|
$1.1700 / $1.1900 | Order Now |
|
Future Electronics | THERMALLY PROTECTED VARISTOR 20MM ROHS RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.1500 / $1.2300 | Buy Now |
|
Future Electronics | THERMALLY PROTECTED VARISTOR 20MM ROHS RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.1500 / $1.2300 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 510V 10KA 320VAC 420VDC THT | 0 |
|
$1.9255 / $2.1181 | RFQ |
Part Details for TMOV20RP320EX2855
TMOV20RP320EX2855 CAD Models
TMOV20RP320EX2855 Part Data Attributes
|
TMOV20RP320EX2855
Littelfuse Inc
Buy Now
|
Compare Parts:
TMOV20RP320EX2855
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |