Part Details for TMOV20RP420EL2T7 by Littelfuse Inc
Overview of TMOV20RP420EL2T7 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV20RP420EL2T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8215
|
Newark | Thermally Protected Varistor 20Mm Rohs/ Tr Rohs Compliant: Yes |Littelfuse TMOV20RP420EL2T7 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.3200 | Buy Now |
DISTI #
18-TMOV20RP420EL2T7CT-ND
|
DigiKey | VARISTOR 680V 10KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2372 In Stock |
|
$1.0128 / $1.7000 | Buy Now |
DISTI #
576-TMOV20RP420EL2T7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 915 |
|
$1.0100 / $1.7000 | Buy Now |
|
Future Electronics | THERMALLY PROTECTED VARISTOR 20MM ROHS RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9850 / $1.1000 | Buy Now |
DISTI #
78457733
|
Verical | Var MOV 420VAC/560VDC 10000A 748V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2403 | Americas - 2100 |
|
$1.0032 / $1.1261 | Buy Now |
DISTI #
C1S425201455002
|
Chip1Stop | THERMALLY PROTECTED VARISTOR 20MM ROHS RoHS: Compliant pbFree: Yes | 2100 |
|
$1.2100 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 680V 10KA 420VAC 560VDC THT | 0 |
|
$1.7197 / $1.8917 | RFQ |
Part Details for TMOV20RP420EL2T7
TMOV20RP420EL2T7 CAD Models
TMOV20RP420EL2T7 Part Data Attributes
|
TMOV20RP420EL2T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP420EL2T7
Littelfuse Inc
Varistor, 320J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 320 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 560 V |