Part Details for TMOV20RP460EL2B7 by Littelfuse Inc
Overview of TMOV20RP460EL2B7 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV20RP460EL2B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6687
|
Newark | Thermally Protected Varistor 20Mm Rohs/ Bulk |Littelfuse TMOV20RP460EL2B7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.2000 | Buy Now |
DISTI #
F9831-ND
|
DigiKey | THERM PROTECT VARISTOR 20MM Min Qty: 1500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1404 | Buy Now |
DISTI #
576-TMOV20RP460EL2B7
|
Mouser Electronics | Varistors 20MM 460V CRIMPED INLINE RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Future Electronics | Varistors 20MM 460V CRIMPED INLINE RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.1000 / $1.1800 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Ozdisan Elektronik | VARISTOR DISC 20MM 750V 10KA 460VAC 610VDC THT | 0 |
|
$1.9146 / $2.1061 | RFQ |
Part Details for TMOV20RP460EL2B7
TMOV20RP460EL2B7 CAD Models
TMOV20RP460EL2B7 Part Data Attributes
|
TMOV20RP460EL2B7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP460EL2B7
Littelfuse Inc
Varistor, 360J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 360 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN |