Part Details for TMOV20RP460ML2B7 by Littelfuse Inc
Overview of TMOV20RP460ML2B7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TMOV20RP460ML2B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3368
|
Newark | Thermally Protected Varistor 20Mm Rohs/ Bulk |Littelfuse TMOV20RP460ML2B7 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.3100 | Buy Now |
DISTI #
TMOV20RP460ML2B7-ND
|
DigiKey | VARISTOR 750V 10KA DISC 20MM Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2473 | Buy Now |
DISTI #
576-TMOV20RP460ML2B7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.1100 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC-3L 20MM 750V 10KA 460VAC 610VDC THT | 0 |
|
$1.8087 / $1.9896 | RFQ |
Part Details for TMOV20RP460ML2B7
TMOV20RP460ML2B7 CAD Models
TMOV20RP460ML2B7 Part Data Attributes
|
TMOV20RP460ML2B7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP460ML2B7
Littelfuse Inc
Varistor, 360J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 360 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN |