-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 610V, 360J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9401
|
Newark | Thermally Protected Varistor 20Mm Rohs/ Tr |Littelfuse TMOV20RP460ML2T7 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.4400 | Buy Now |
DISTI #
TMOV20RP460ML2T7-ND
|
DigiKey | VARISTOR 750V 10KA DISC 20MM Min Qty: 1200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3016 | Buy Now |
DISTI #
576-TMOV20RP460ML2T7
|
Mouser Electronics | Varistors Thermally Protected 20MM RoHS: Compliant | 0 |
|
$1.2700 / $1.3000 | Order Now |
|
Future Electronics | ITMOV Series 610 VDC 460 Vrms 1240 V Clamp 10000 A 200 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2500 / $1.3300 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Ozdisan Elektronik | VARISTOR DISC-3L 20MM 750V 10KA 460VAC 610VDC THT | 0 |
|
$1.8629 / $2.0492 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMOV20RP460ML2T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP460ML2T7
Littelfuse Inc
Varistor, 610V, 360J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 360 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Reference Standard | IEC60950-1 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 610 V |