Part Details for TMOV20RP460ML3T7 by Littelfuse Inc
Overview of TMOV20RP460ML3T7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TMOV20RP460ML3T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8734
|
Newark | Thermally Protected Varistor 20Mm Rohs/ Tr |Littelfuse TMOV20RP460ML3T7 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.4400 | Buy Now |
DISTI #
TMOV20RP460ML3T7-ND
|
DigiKey | VARISTOR 750V 10KA DISC 20MM Min Qty: 1200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1728 | Buy Now |
DISTI #
576-TMOV20RP460ML3T7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC-3L 20MM 750V 10KA 460VAC 610VDC THT | 0 |
|
$2.1843 / $2.4027 | RFQ |
Part Details for TMOV20RP460ML3T7
TMOV20RP460ML3T7 CAD Models
TMOV20RP460ML3T7 Part Data Attributes
|
TMOV20RP460ML3T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP460ML3T7
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Resistor Type | VARISTOR | |
Terminal Finish | TIN |