Part Details for TMOV25SP420E by Littelfuse Inc
Overview of TMOV25SP420E by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV25SP420E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMOV25SP420E-ND
|
DigiKey | VARISTOR 680V 20KA SQUARE 25MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
28 In Stock |
|
$2.7809 / $4.1900 | Buy Now |
DISTI #
576-TMOV25SP420E
|
Mouser Electronics | Varistors 420V 20kASQ 25MM PB FREE 25S RoHS: Compliant | 0 |
|
$3.1800 | Order Now |
|
Future Electronics | TMOV Series 560 V 20 kA 460J Through Hole Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.7300 / $2.9400 | Buy Now |
Part Details for TMOV25SP420E
TMOV25SP420E CAD Models
TMOV25SP420E Part Data Attributes
|
TMOV25SP420E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV25SP420E
Littelfuse Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 460 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 32.5 mm | |
Package Length | 26.5 mm | |
Package Style | Radial | |
Package Width | 14 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Reference Standard | CUL; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |