-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 560V, 460J, Through Hole Mount, RADIAL LEADED-3, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1294-TMOV25SP420M-CHP
|
DigiKey | VARISTOR 680V 20KA SQUARE 25MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk, Bulk |
321 In Stock |
|
$2.7809 / $4.1900 | Buy Now |
DISTI #
576-TMOV25SP420M
|
Mouser Electronics | Varistors 420V 20KA SQ 25MM 25S ROHS/PB FREE RoHS: Compliant | 0 |
|
$3.1800 | Order Now |
|
Future Electronics | TMOV VARISTOR PB FREE 25S RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.8900 / $3.1100 | Buy Now |
DISTI #
TMOV25SP420M
|
TTI | Varistors 420V 20KA SQ 25MM 25S ROHS/PB FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.7100 / $2.8800 | Buy Now |
DISTI #
TMOV25SP420M
|
TME | Varistor: metal-oxide, THT, 420VAC, 560VDC, 680V, 20kA, iTMOV, 460J Min Qty: 800 | 0 |
|
$2.8700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMOV25SP420M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV25SP420M
Littelfuse Inc
Varistor, 560V, 460J, Through Hole Mount, RADIAL LEADED-3, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 460 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 32.5 mm | |
Package Length | 26.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 14 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Reference Standard | CUL; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |