Part Details for TMOV34S321MP by Littelfuse Inc
Overview of TMOV34S321MP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMOV34S321MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4423
|
Newark | Metal Oxide Varistor, 420V, 830V, Voltage Rating Vac:320V, Voltage Rating Vdc:420V, Product Range:Tmov34S Series, Clamping Voltage Vc Max:830V, Varistor Case Style:Square 34Mm, Peak Surge Current @ 8/20µs:40Ka, Capacitance, Cd:3800Pfrohs Compliant: Yes |Littelfuse TMOV34S321MP RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8200 / $14.2900 | Buy Now |
DISTI #
TMOV34S321MP-ND
|
DigiKey | VARISTOR 510V 40KA SQUARE 34MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
11 In Stock |
|
$14.3291 / $20.7500 | Buy Now |
DISTI #
576-TMOV34S321MP
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 34MM RoHS: Compliant | 0 |
|
$13.9800 / $19.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$10.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1300 / $31.7000 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
DISTI #
TMOV34S321MP
|
TTI | Varistors THERMALLY PROTECTED VARISTOR 34MM RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$11.9300 / $12.1700 | Buy Now |
DISTI #
TMOV34S321MP
|
TME | Varistor: metal-oxide, THT, 320VAC, 420VDC, 510V, 40kA, iTMOV, 640J Min Qty: 180 | 0 |
|
$12.3900 | RFQ |
|
Ozdisan Elektronik | VARISTOR SQUARE 34MM 510V 40KA 320VAC 420VDC THT | 0 |
|
$20.8474 / $22.3067 | RFQ |
Part Details for TMOV34S321MP
TMOV34S321MP CAD Models
TMOV34S321MP Part Data Attributes
|
TMOV34S321MP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV34S321MP
Littelfuse Inc
Varistor, 420V, 460J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 640 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 47.5 mm | |
Package Length | 37 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 13.5 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; VDE; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Working Voltage | 420 V |
Alternate Parts for TMOV34S321MP
This table gives cross-reference parts and alternative options found for TMOV34S321MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV34S321MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVZ34RC271KBLN | Varistor, 369V, 400J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | World Products Inc | TMOV34S321MP vs TVZ34RC271KBLN |
V271HC40 | Varistor, 369V, 400J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TMOV34S321MP vs V271HC40 |
TVZ34RC271KBLX33 | Varistor, 369V, 400J, Through Hole Mount, RADIAL LEADED | World Products Inc | TMOV34S321MP vs TVZ34RC271KBLX33 |
TVZ34RC271KBSN | Varistor, 369V, 400J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | World Products Inc | TMOV34S321MP vs TVZ34RC271KBSN |