Part Details for TMOV34S421MPX2696 by Littelfuse Inc
Overview of TMOV34S421MPX2696 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMOV34S421MPX2696
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9414
|
Newark | Thermally Protected Varistor 34Mm Rohs/ Bulk |Littelfuse TMOV34S421MPX2696 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5300 / $14.9700 | Buy Now |
DISTI #
TMOV34S421MPX2696-ND
|
DigiKey | VARISTOR 680V 40KA SQUARE 34MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0235 | Buy Now |
DISTI #
576-TMOV34S421MX2696
|
Mouser Electronics | Varistors Thermally Protected 34MM RoHS: Compliant | 0 |
|
$15.9400 / $16.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$14.4100 | Buy Now |
|
Ozdisan Elektronik | VARISTOR SQUARE 34MM 680V 40KA 420VAC 560VDC THT | 0 |
|
$22.2861 / $23.8461 | RFQ |
Part Details for TMOV34S421MPX2696
TMOV34S421MPX2696 CAD Models
TMOV34S421MPX2696 Part Data Attributes
|
TMOV34S421MPX2696
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV34S421MPX2696
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Module, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 600 J | |
JESD-609 Code | e3 | |
Package Style | Module | |
Resistor Type | VARISTOR | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Working Voltage | 560 V |