-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5426
|
Newark | Ac-Dc Converter, Pcb Mount, 3 O/P, 15W, 5V, 12V, -12V, Power Supply Applications:Ite, No. Of Outputs:3 Output, Output Power Max:15W, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:12V Rohs Compliant: Yes |Traco Power TMP 15512 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7400 / $40.8500 | Buy Now |
DISTI #
1951-1166-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$36.7250 / $48.9600 | Buy Now |
DISTI #
495-TMP15512
|
Mouser Electronics | AC/DC Power Modules Product Type: AC/DC, Package Style: Encapsulated, Output Power (W): 15, Input Voltage: 85-264 VAC, Output 1 (Vdc): 5, Output 2 (Vdc): 12, Output 3 (Vdc): -12 RoHS: Compliant | 0 |
|
$41.5300 / $48.9600 | Order Now |
DISTI #
70406261
|
RS | Power Supply, AC-DC, Module, Triple Output, 5V@2000mA, 12V@200mA, -12V@200mA | TRACO Power TMP 15512 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6200 / $47.9800 | RFQ |
DISTI #
TMP15512
|
TME | Converter: AC/DC, 15W, 85÷264VAC, Usup: 120÷370VDC, Uout: 5VDC, 74% Min Qty: 1 | 0 |
|
$43.8800 / $49.4200 | RFQ |
DISTI #
1672147
|
element14 Asia-Pacific | CONVERTER, AC/DC, 5V&12V/15W, MODULE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$48.3053 / $51.3386 | Buy Now |
DISTI #
1672147
|
Farnell | CONVERTER, AC/DC, 5V&12V/15W, MODULE RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$35.5591 / $48.3634 | Buy Now |
|
Neutron USA | AC/DC Power Module, 15W 5V 2A +/-12V 200mA, Encapsulated, PCB-mount, 7-DIP | 5 |
|
$147.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy