-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product, Temperature Sensor with I2C/SMBus Interface in SOT-23 6-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP100MDBVREP by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP100MDBVREP | Texas Instruments | Enhanced Product, Temperature Sensor with I2C/SMBus Interface in SOT-23 6-SOT-23 -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8003
|
Newark | Digital Temp Sensor, +/-3Degc, Sot-23-6, Ic Output Type:Digital, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:2.7V, Supplyrohs Compliant: Yes |Texas Instruments TMP100MDBVREP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2551 |
|
$5.0800 / $6.5600 | Buy Now |
DISTI #
TMP100MDBVREP
|
TME | IC: temperature sensor, -55÷125°C, SOT23-6, SMD, Accur: ±1°C, 12bit Min Qty: 1 | 0 |
|
$3.0900 / $6.5000 | RFQ |
|
Ameya Holding Limited | IC DGTL TEMP SENSOR SOT23-6 | 30214 |
|
RFQ | |
|
LCSC | SOT-23-6 Temperature Sensors ROHS | 4 |
|
$4.9020 / $5.1981 | Buy Now |
|
New Advantage Corporation | IC-100 DIGITAL TEMP. SENSOR -55C-125C SOT23-6 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 430 |
|
$8.2100 / $8.8000 | Buy Now |
|
Vyrian | Sensors & Transducers | 2259 |
|
RFQ | |
|
Win Source Electronics | SENSOR TEMP I2C/SMBUS SOT23-6 | 7100 |
|
$5.4283 / $7.0115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP100MDBVREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP100MDBVREP
Texas Instruments
Enhanced Product, Temperature Sensor with I2C/SMBus Interface in SOT-23 6-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.075 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP100MDBVREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP100MDBVREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP9802A5T-M/OTG | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | TMP100MDBVREP vs MCP9802A5T-M/OTG |
MCP9801A0T-M/MSG | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187, MSOP-8 | TMP100MDBVREP vs MCP9801A0T-M/MSG |
MCP9801A5T-M/SNG | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MS-012-AA, SOIC-8 | TMP100MDBVREP vs MCP9801A5T-M/SNG |
MCP9802A0T-M/OTG | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | TMP100MDBVREP vs MCP9802A0T-M/OTG |
MCP9800A0T-M/OTG | Microchip Technology Inc | Check for Price | IC,TEMPERATURE SENSOR,TSOP,5PIN,PLASTIC | TMP100MDBVREP vs MCP9800A0T-M/OTG |
MCP9802A0T-M/SNG | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MS-012-AA, SOIC-8 | TMP100MDBVREP vs MCP9802A0T-M/SNG |
AT30TS750-XM8-B | Microchip Technology Inc | Check for Price | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, 8 Pin, Surface Mount | TMP100MDBVREP vs AT30TS750-XM8-B |
AT30TSE752-MA8-T | Atmel Corporation | Check for Price | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount, 3 X 2 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | TMP100MDBVREP vs AT30TSE752-MA8-T |
MCP9802A0-M/OT | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-74A, SOT-23, 5 PIN | TMP100MDBVREP vs MCP9802A0-M/OT |
MCP9801T-M/MS | Microchip Technology Inc | $1.1303 | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | TMP100MDBVREP vs MCP9801T-M/MS |