-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5613
|
Newark | Temp Sens, 12Bit, +/- 0.5Deg C, Sot-563, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-563, No. Of Pins:6Pins, Supply Voltage Min:1.4V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP102AIDRLT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 250 |
|
$0.8450 | Buy Now |
DISTI #
33AH5126
|
Newark | Ic, Temperature Sensor, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-563, No. Of Pins:6Pins, Supply Voltage Min:1.4V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP102AIDRLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1900 | Buy Now |
DISTI #
296-22055-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT563 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3595 In Stock |
|
$0.9196 / $2.1500 | Buy Now |
|
Bristol Electronics | 232 |
|
RFQ | ||
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 0.50Cel, RECTANGULAR, SURFACE MOUNT | 845 |
|
$2.3520 / $4.7040 | Buy Now |
|
Ameya Holding Limited | SOT563-6/A°/LOW POWER DIGITAL TEMPERATURE SENSOR WITH SMBUS/TWO-WIRE SERIAL | 8000 |
|
RFQ | |
|
ComSIT USA | LOW POWER DIGITAL TEMPERATURE SENSOR Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 6 Pin, Surface Mount RoHS: Compliant | Europe - 215 |
|
RFQ | |
|
Chip1Cloud | SENSOR TEMPERATURE SMBUS SOT563 | 10000 |
|
RFQ | |
DISTI #
C1S746202573068
|
Chip1Stop | Temp Sensor Digital Serial (2-Wire, SMbus) 6-Pin SOT-563 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 895 |
|
$0.8470 / $1.7200 | Buy Now |
DISTI #
3124242
|
element14 Asia-Pacific | IC, TEMPERATURE SENSOR RoHS: Compliant Min Qty: 1 Container: Cut Tape | 12 |
|
$1.4366 / $2.2502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP102AIDRLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP102AIDRLT
Texas Instruments
2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FL6,.047,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.2 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 1.6 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.01 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP102AIDRLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP102AIDRLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPA00330AIDRLR | 2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 | Texas Instruments | TMP102AIDRLT vs HPA00330AIDRLR |
TMP102AQDRLRQ1 | Automotive ±2°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 pack 6-SOT-5X3 -40 to 125 | Texas Instruments | TMP102AIDRLT vs TMP102AQDRLRQ1 |
TMP102AIDRLR | 2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 | Texas Instruments | TMP102AIDRLT vs TMP102AIDRLR |
TMP102AIDRLRG4 | 2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 | Texas Instruments | TMP102AIDRLT vs TMP102AIDRLRG4 |