-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28340-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 4DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49956 In Stock |
|
$0.7189 / $2.0200 | Buy Now |
DISTI #
595-TMP103AYFFR
|
Mouser Electronics | Board Mount Temperature Sensors Digital Temperature Sensor RoHS: Compliant | 5235 |
|
$0.6060 / $1.7800 | Buy Now |
DISTI #
V72:2272_07402935
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 715 |
|
$0.6036 / $1.7261 | Buy Now |
|
Bristol Electronics | 19120 |
|
RFQ | ||
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 8 BIT(S), 3CEL, SQUARE, 4 PIN, SURFACE MOUNT | 172 |
|
$0.9883 / $1.9765 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 8 BIT(S), 3CEL, SQUARE, 4 PIN, SURFACE MOUNT | 4800 |
|
$1.3710 / $3.6560 | Buy Now |
DISTI #
TMP103AYFFR
|
TME | IC: temperature sensor, -40÷125°C, DSBGA4, SMD, Accur: ±3°C, tape Min Qty: 1 | 0 |
|
$0.5700 / $1.1800 | RFQ |
|
Ameya Holding Limited | SENSOR DIGITAL -40C-125C 4DSBGA | 531 |
|
RFQ | |
DISTI #
SMC-TMP103AYFFR
|
Sensible Micro Corporation | Ic, Low-Power, Digital Temp Sensor With Twowire Wcsp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 450 |
|
RFQ | |
|
Chip1Cloud | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R / SENSOR TEMP I2C/SMBUS 4DSBGA | 7140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP103AYFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP103AYFFR
Texas Instruments
±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 0.76 mm | |
Body Height | 0.325 mm | |
Body Length or Diameter | 0.76 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 4 | |
Operating Current-Max | 0.003 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Max | 0.4 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP103AYFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP103AYFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP103FYFFR | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103AYFFR vs TMP103FYFFR |
TMP103DYFFT | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103AYFFR vs TMP103DYFFT |
TMP103BYFFR | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103AYFFR vs TMP103BYFFR |
TMP103EYFFR | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103AYFFR vs TMP103EYFFR |
TMP103DYFFR | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103AYFFR vs TMP103DYFFR |
TMP103CYFFT | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103AYFFR vs TMP103CYFFT |
TMP103GYFFR | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103AYFFR vs TMP103GYFFR |
TMP103BYFFT | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103AYFFR vs TMP103BYFFT |
TMP103HYFFT | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103AYFFR vs TMP103HYFFT |
TMP103EYFFT | ±2°C Digital temperature sensor with I2C/SMBus capable of 1.4V in WCSP 4-DSBGA -40 to 125 | Texas Instruments | TMP103AYFFR vs TMP103EYFFT |