-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2°C Temperature sensor with daisy-chain UART interface with up to 16 devices 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMP104YFFR-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
18545 In Stock |
|
$0.6600 | Buy Now |
DISTI #
296-48717-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
252 In Stock |
|
$0.6319 / $1.8400 | Buy Now |
DISTI #
595-TMP104YFFR
|
Mouser Electronics | Board Mount Temperature Sensors Digital Temp Sensor RoHS: Compliant | 0 |
|
$0.6310 / $0.7280 | Order Now |
|
Rochester Electronics | TMP104 Temperature Sensor with Daisy-Chain UART Interface with up to 16 Devices RoHS: Compliant Status: Active Min Qty: 1 | 18545 |
|
$0.5640 / $0.6635 | Buy Now |
|
Ameya Holding Limited | IC TEMP SENSOR DGTL 4DSBGA | 86257 |
|
RFQ | |
|
Chip1Cloud | SENSOR TEMP SMAART WIRE 4DSBGA | 1410 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP104YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP104YFFR
Texas Instruments
±2°C Temperature sensor with daisy-chain UART interface with up to 16 devices 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Height | 0.625 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 4 | |
Operating Current-Max | 0.085 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP104YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP104YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP104YFFT | ±2°C Temperature sensor with daisy-chain UART interface with up to 16 devices 4-DSBGA -40 to 125 | Texas Instruments | TMP104YFFR vs TMP104YFFT |