-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2°C, 2.6V to 3.3V digital temperature sensor with I2C/SMBus interface & Alert fun 6-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMP105YZCR-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
205485 In Stock |
|
$0.9300 | Buy Now |
DISTI #
296-27830-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15473 In Stock |
|
$0.8130 / $2.3000 | Buy Now |
DISTI #
595-TMP105YZCR
|
Mouser Electronics | Board Mount Temperature Sensors Digital w/2-Wire Ifc RoHS: Compliant | 3955 |
|
$0.8730 / $2.2900 | Buy Now |
DISTI #
V72:2272_07402953
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin DSBGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2037 Container: Cut Strips | Americas - 119 |
|
$0.7874 / $1.2998 | Buy Now |
DISTI #
53354410
|
Verical | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin DSBGA T/R Min Qty: 8 Package Multiple: 1 Date Code: 2037 | Americas - 119 |
|
$0.7874 / $1.2998 | Buy Now |
|
Bristol Electronics | 9734 |
|
RFQ | ||
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 41 |
|
$1.2032 / $1.5040 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 7787 |
|
$0.9024 / $2.4064 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 7328 |
|
$0.9024 / $2.4064 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 2400 |
|
$1.3650 / $3.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP105YZCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP105YZCR
Texas Instruments
±2°C, 2.6V to 3.3V digital temperature sensor with I2C/SMBus interface & Alert fun 6-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, DSBGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | SEATED HGT-MAX | |
Body Breadth | 1.08 mm | |
Body Height | 0.625 mm | |
Body Length or Diameter | 1.58 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.085 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.6 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP105YZCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP105YZCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP105YZCRG4 | Temperature Sensor with I2C/SMBus with Alert Function in WCSP 6-DSBGA -40 to 125 | Texas Instruments | TMP105YZCR vs TMP105YZCRG4 |