-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2°C, 2.6V to 3.3V digital temperature sensor with I2C/SMBus interface & Alert fun 6-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8004
|
Newark | Ic, Dgtl Temp Sensor 2Wire 6Dsbga, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Dsbga, No. Of Pins:6Pins, Supply Voltage Min:2.6V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP105YZCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2900 / $2.7600 | Buy Now |
DISTI #
2156-TMP105YZCT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1043 In Stock |
|
$1.1200 | Buy Now |
DISTI #
296-19636-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
599 In Stock |
|
$1.2540 / $2.5500 | Buy Now |
|
Rochester Electronics | TMP105 +2C, 2.6V to 3.3V digital temperature sensor with I2C/SMBus interface Alert fun RoHS: Compliant Status: Active Min Qty: 1 | 1043 |
|
$0.9620 / $1.1300 | Buy Now |
|
Chip1Cloud | SENSOR TEMP I2C/SMBUS 6DSBGA | 28000 |
|
RFQ | |
DISTI #
3124243
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2502 / $3.0125 | Buy Now |
DISTI #
3124243
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6230 / $2.9713 | Buy Now |
DISTI #
3124243RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.6230 | Buy Now |
|
Perfect Parts Corporation | 10784 |
|
RFQ | ||
|
Win Source Electronics | SENSOR TEMP I2C/SMBUS 6DSBGA | 29092 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP105YZCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP105YZCT
Texas Instruments
±2°C, 2.6V to 3.3V digital temperature sensor with I2C/SMBus interface & Alert fun 6-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, DSBGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | SEATED HGT-MAX | |
Body Breadth | 1.08 mm | |
Body Height | 0.625 mm | |
Body Length or Diameter | 1.58 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.085 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.6 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP105YZCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP105YZCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP105YZCRG4 | Temperature Sensor with I2C/SMBus with Alert Function in WCSP 6-DSBGA -40 to 125 | Texas Instruments | TMP105YZCT vs TMP105YZCRG4 |
TMP105YZCR | ±2°C, 2.6V to 3.3V digital temperature sensor with I2C/SMBus interface & Alert fun 6-DSBGA -40 to 125 | Texas Instruments | TMP105YZCT vs TMP105YZCR |