-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.15-mm height, 1.2-V capable temperature sensor with 0.2°C accuracy 4-PICOSTAR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP114CIYMTRCT-ND
|
DigiKey | 0.15-MM HEIGHT, 1.2-V CAPABLE TE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.8225 / $2.1700 | Buy Now |
DISTI #
595-TMP114CIYMTR
|
Mouser Electronics | Board Mount Temperature Sensors 0.15-mm height, 1.2-V capable temperature sensor with 0.2°C accuracy 4-PICOSTAR -40 to 125 RoHS: Compliant | 1850 |
|
$0.8220 / $2.3300 | Buy Now |
DISTI #
TMP114CIYMTR
|
TME | IC: temperature sensor, -40÷125°C, PICOSTAR4, SMD, Accur: ±0.2°C Min Qty: 1 | 0 |
|
$1.1400 / $2.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP114CIYMTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP114CIYMTR
Texas Instruments
0.15-mm height, 1.2-V capable temperature sensor with 0.2°C accuracy 4-PICOSTAR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.2 Cel | |
Body Breadth | 0.758 mm | |
Body Height | 0.132 mm | |
Body Length or Diameter | 0.758 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 4 | |
Operating Current-Max | 0.0015 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.08 V | |
Surface Mount | YES | |
Terminal Finish | COPPER NICKEL PALLADIUM | |
Termination Type | SOLDER |