Part Details for TMP114DIYMTR by Texas Instruments
Overview of TMP114DIYMTR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TMP114DIYMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP114DIYMTRCT-ND
|
DigiKey | 0.15-MM HEIGHT, 1.2-V CAPABLE TE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2555 In Stock |
|
$0.9304 / $2.5900 | Buy Now |
DISTI #
595-TMP114DIYMTR
|
Mouser Electronics | Board Mount Temperature Sensors 0.15-mm height, 1.2-V capable temperature sensor with 0.2°C accuracy 4-PICOSTAR -40 to 125 RoHS: Compliant | 2974 |
|
$0.8880 / $2.3300 | Buy Now |
DISTI #
TMP114DIYMTR
|
TME | IC: temperature sensor, -40÷125°C, PICOSTAR4, SMD, Accur: ±0.2°C Min Qty: 1 | 0 |
|
$1.0900 / $2.3400 | RFQ |
|
Ameya Holding Limited | 47883 |
|
RFQ |
Part Details for TMP114DIYMTR
TMP114DIYMTR CAD Models
TMP114DIYMTR Part Data Attributes
|
TMP114DIYMTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP114DIYMTR
Texas Instruments
0.15-mm height, 1.2-V capable temperature sensor with 0.2°C accuracy 4-PICOSTAR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.2 Cel | |
Body Breadth | 0.758 mm | |
Body Height | 0.132 mm | |
Body Length or Diameter | 0.758 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 4 | |
Operating Current-Max | 0.0015 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.08 V | |
Surface Mount | YES | |
Terminal Finish | COPPER NICKEL PALLADIUM | |
Termination Type | SOLDER |