-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.15-mm height, 1.2-V capable temperature sensor with 0.2°C accuracy 4-PICOSTAR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP114NCIYMTRCT-ND
|
DigiKey | 0.15-MM HEIGHT, 1.2-V CAPABLE TE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7970 In Stock |
|
$0.5176 / $1.5100 | Buy Now |
DISTI #
595-TMP114NCIYMTR
|
Mouser Electronics | Board Mount Temperature Sensors 0.15-mm height, 1.2-V capable temperature sensor with 0.2°C accuracy 4-PICOSTAR -40 to 125 RoHS: Compliant | 2594 |
|
$0.4860 / $1.4200 | Buy Now |
DISTI #
J56:1989_18688234
|
Arrow Electronics | High Accuracy Digital Temperature Sensor Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 9000 |
|
$0.4701 / $0.4941 | Buy Now |
|
Ameya Holding Limited | 134333 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP114NCIYMTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP114NCIYMTR
Texas Instruments
0.15-mm height, 1.2-V capable temperature sensor with 0.2°C accuracy 4-PICOSTAR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 0.758 mm | |
Body Height | 0.132 mm | |
Body Length or Diameter | 0.758 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 4 | |
Operating Current-Max | 0.0015 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.08 V | |
Surface Mount | YES | |
Terminal Finish | COPPER NICKEL PALLADIUM | |
Termination Type | SOLDER |